Add To Favorites
Product Overview
Digi-Key Part Number 478-3215-6-ND
Quantity Available 345
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJB336M006RWJ

Description CAP NIOB OXID 33UF 20% 6.3V 1210
Expanded Description 33µF Niobium Oxide Capacitor 6.3V 1210 (3528 Metric) 1.7 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 1.7 Ohm
Current - Leakage 4µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Manufacturer Size Code B
Height - Seated (Max) 0.083" (2.10mm)
Features -
Operating Temperature -55°C ~ 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-3215-6

05:01:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.55100 5.51
25 0.47240 11.81
50 0.44100 22.05
100 0.37790 37.79
250 0.34644 86.61
500 0.29920 149.60
1,000 0.25195 251.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3215-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.21090
  • Cut Tape (CT) ? : 478-3215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 345 - Immediate
  • Unit Price: 0.75000
Send Feedback