Add To Favorites
Product Overview
Digi-Key Part Number 478-3123-6-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJB226M010RWJ

Description CAP NIOB OXIDE 22UF 20% 10V 1210
Expanded Description 22µF Niobium Oxide Capacitor 10V 1210 (3528 Metric) 1.8 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 1.8 Ohm
Current - Leakage 4.4µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Manufacturer Size Code B
Height - Seated (Max) 0.083" (2.10mm)
Features -
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 1
Other Names 478-3123-6

17:16:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.52900 5.29
25 0.45360 11.34
50 0.42340 21.17
100 0.36290 36.29
250 0.33264 83.16
500 0.28728 143.64
1,000 0.24192 241.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3123-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.20250
  • Cut Tape (CT) ? : 478-3123-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
  • Unit Price: 0.72000
Send Feedback