Keywords:





Product Index > Capacitors > Niobium Oxide Capacitors > NOJA476M004RWJ

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number478-5529-1-ND
Price BreakUnit PriceExtended Price
10.670000.67
100.643006.43
1000.3120031.20
2500.2592064.80
5000.23520117.60
1,0000.21600216.00
Quantity Available Digi-Key Stock: 47
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJA476M004RWJ

DescriptionCAP NIOB OXIDE 47UF 4V 1206
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP NIOB OXIDE 47UF 4V 1206 | NOJA476M004RWJ | 478-5529-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OxiCap NOJ Series
Product Photos OxiCap NOJ Series
NOJA476M004RWJ
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Drawings NO(J,S) Series Sides
Standard Package1
CategoryCapacitors
FamilyNiobium Oxide Capacitors
SeriesOxiCap® NOJ
PackagingCut Tape (CT)
Capacitance47µF
Voltage - Rated4V
Tolerance±20%
ESR (Equivalent Series Resistance)2.2 Ohm
Current - Leakage3.8µA
Dissipation Factor18%
Mounting TypeSurface Mount
Package / Case1206 (3216 Metric)
Manufacturer Size CodeA
Height - Seated (Max)0.071" (1.80mm)
Features-
Operating Temperature-55°C ~ 105°C
Other Names478-5529-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
478-5529-2-NDNOJA476M004RWJTape & Reel (TR)2,000 - Immediate0.155522,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:38:18 6/20/2013 - Help With This Screen