Add To Favorites
Product Overview
Digi-Key Part Number 478-3121-6-ND
Quantity Available 1,208
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJA106M010RWJ

Description CAP NIOB OXIDE 10UF 20% 10V 1206
Expanded Description 10µF Niobium Oxide Capacitor 10V 1206 (3216 Metric) 2.2 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 2.2 Ohm
Current - Leakage 2µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Manufacturer Size Code A
Height - Seated (Max) 0.071" (1.80mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-3121-6

02:37:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.34500 3.45
25 0.28280 7.07
50 0.24160 12.08
100 0.20700 20.70
250 0.17252 43.13
500 0.15526 77.63
1,000 0.13110 131.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3121-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.10800
  • Cut Tape (CT) ? : 478-3121-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,208 - Immediate
  • Unit Price: 0.50000
Send Feedback