Add To Favorites
Product Overview
Digi-Key Part Number NOII4SM6600A-QDCOS-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

NOII4SM6600A-QDC

Description SENSOR IMAGE MONO CMOS 68-LCC
Expanded Description CMOS Image Sensor 2210H x 3002V 3.5µm x 3.5µm 68-LCC (24.13x24.13)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Type CMOS
Pixel Size 3.5µm x 3.5µm
Active Pixel Array 2210H x 3002V
Frames per Second 5
Voltage - Supply 2.5 V, 3.3 V
Package / Case 68-LCC
Supplier Device Package 68-LCC (24.13x24.13)
Operating Temperature -30°C ~ 65°C (TJ)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 9
Other Names CYII4SM6600AB-QDC
CYII4SM6600AB-QDC-ND
NOII4SM6600A-QDC-ND
NOII4SM6600A-QDCOS

22:53:25 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 227.20000 227.20
5 213.00000 1,065.00
10 205.90000 2,059.00
25 198.80000 4,970.00
50 195.25000 9,762.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback