Add To Favorites
Product Overview
Digi-Key Part Number 966-1046-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NNR110A

Description CONTROL LIQ LEVEL 110VAC CHASSIS
Expanded Description Liquid Level Controller High/Low Level SPDT (1 Form C) 110VAC Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NNR Series
Online Catalog NNR Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series NNR
Part Status Active
Type High/Low Level
Voltage - Supply 110VAC
Sensitivity 4.7kOhm ~ 47kOhm
Features Adjustable Sensitivity
Cable Length -
Output Type Relay
Contact Form SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 250VAC
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Temperature -10°C ~ 60°C
Fluid Type -
Weight 0.286 lb (129.73g)
 
Additional Resources
Standard Package ? 1
Other Names 966-1046
NNR110A-ND

14:17:24 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.57000 43.57
10 41.00800 410.08
25 39.72640 993.16
50 37.16360 1,858.18
100 35.11310 3,511.31
250 34.08792 8,521.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback