Add To Favorites
Product Overview
Digi-Key Part Number RP806-ND
Quantity Available 680
Can ship immediately
Manufacturer

Manufacturer Part Number

NM-8-R8

Description CBL CLAMP P-TYPE GREEN FASTENER
Expanded Description Cable Clamp, P-Type Green Fastener 0.500" (12.70mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes Ribbed
Opening Size 0.500" (12.70mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Green
Length -
Width 0.503" (12.78mm)
Height -
Panel Hole Size 0.206" (5.23mm)
Material Thickness 0.068" (1.73mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features Eyelet, Heat Stabilized
Screw Size #10 (M5)
Bundle Center to Mounting Center 0.639" (16.23mm)
Panel Thickness -
 
Additional Resources
Standard Package ? 1
Other Names MS25281-R8
NM8R8
RP806

13:36:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 1.99
10 1.74000 17.40
25 1.49160 37.29
100 1.24310 124.31
500 1.09396 546.98
1,000 0.99450 994.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback