Keywords:





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > NKHS2IW-X

All prices are in US dollars.
Digi-Key Part Number298-10190-ND
Price BreakUnit PriceExtended Price
10.870000.87
100.851008.51
250.8360020.90
500.8132040.66
1000.7980079.80
5000.78280391.40
1,0000.76760767.60
Quantity Available Digi-Key Stock: 19
Can ship immediately
Manufacturer

Manufacturer Part Number

NKHS2IW-X

DescriptionINSERT SLOPED 1/2 2POS OFF WHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
INSERT SLOPED 1/2 2POS OFF WHT | NKHS2IW-X | 298-10190-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NKHS2xx-X Drawing
Product Photos NKHS2IW-X
Standard Package10
CategoryConnectors, Interconnects
FamilyKeystone - Faceplates, Frames
SeriesNetKey®
Style1/2 Size
TypeModular Insert
Number of Ports2
Port DirectionAngled/Sloped
ColorWhite, Off
Features-
Size / Dimension33.9mm H x 41.5mm W
For Use With/Related ProductsNetKey® Series
Dynamic CatalogNetKey® Series
Other Names298-10190
NKHS2IWX

15:12:39 5/24/2013 - Help With This Screen