Keywords:





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > NKHF2MIW-X

All prices are in US dollars.
Digi-Key Part Number298-10188-ND
Price BreakUnit PriceExtended Price
11.060001.06
101.0300010.30
251.0120025.30
500.9844049.22
1000.9660096.60
5000.94760473.80
1,0000.92920929.20
Quantity Available Digi-Key Stock: 38
Can ship immediately
Manufacturer

Manufacturer Part Number

NKHF2MIW-X

DescriptionMOD 1/3 SIZE INSERT 2POS OFF WHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOD 1/3 SIZE INSERT 2POS OFF WHT | NKHF2MIW-X | 298-10188-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NKHF2Mxx-X Drawing
Product Photos NKHF2MIW-X
Standard Package10
CategoryConnectors, Interconnects
FamilyKeystone - Faceplates, Frames
SeriesNetKey®
Style1/3 Size
TypeModular Insert
Number of Ports2
Port DirectionStraight
ColorWhite, Off
Features-
Size / Dimension22.6mm H x 41.5mm W
For Use With/Related ProductsNetKey® Series
Dynamic CatalogNetKey® Series
Other Names298-10188
NKHF2MIWX

11:33:28 5/20/2013 - Help With This Screen