Add To Favorites
Product Overview
Digi-Key Part Number 298-10203-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

NK4BXWH-AY

Description MOD BOX SMD 4PORT WHITE
Expanded Description 4 Port Mounting Box White Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NK4BXxx-AY Drawing
Online Catalog NetKey® Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series NetKey®
Part Status Active
Style Surface Mount
Type Mounting Box
Number of Ports 4
Port Direction Straight
Color White
Features Adhesive, Label Cover/Holder with Labels
For Use With/Related Products NetKey® Series
Size / Dimension 31.20mm H x 82.80mm W
Material -
Material Flammability Rating -
 
Additional Resources
Standard Package ? 1
Other Names 298-10203
NK4BXWHAY

19:19:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 4.66
10 4.53600 45.36
25 4.45520 111.38
50 4.33360 216.68
100 4.25250 425.25
500 4.17150 2,085.75
1,000 4.09050 4,090.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback