• Obsolete item.
Product Overview
Digi-Key Part Number NJMOP-07M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NJMOP-07M

Description IC OPAMP GP 500KHZ 8DMP
Expanded Description General Purpose Amplifier 1 Circuit 8-DMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NJMOP07M-ND NJMOP07M NJR Corporation/NJRC Tube ? 0
0.56448 2,000  Non-Stock ?
Documents & Media
Datasheets NJMOP-07
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.17 V/µs
Gain Bandwidth Product 500kHz
-3db Bandwidth -
Current - Input Bias 1.8nA
Voltage - Input Offset 60µV
Current - Supply 2.7mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) ±3 V ~ 22 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-DMP
 
Additional Resources
Standard Package ? 100

09:26:02 2/28/2017

Send Feedback