Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio > NJM2770RB1-TE1

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberNJM2770RB1-TE1CT-ND
Price BreakUnit PriceExtended Price
10.800000.80
250.6000015.00
1000.5000050.00
5000.48000240.00
Quantity Available Digi-Key Stock: 1,244
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2770RB1-TE1

DescriptionIC AUDIO PWR AMP HI-PWR LV 8TVSP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC AUDIO PWR AMP HI-PWR LV 8TVSP | NJM2770RB1-TE1 | NJM2770RB1-TE1CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJM2770
Product Photos njm2770rb1-te1
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Audio
Series-
PackagingCut Tape (CT)
TypeClass AB
Output Type1-Channel (Mono)
Max Output Power x Channels @ Load400mW x 1 @ 16 Ohm
Voltage - Supply2 V ~ 4.5 V
FeaturesStandby, Thermal Protection
Mounting TypeSurface Mount
Supplier Device Package8-TVSP
Package / Case8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Other NamesNJM2770RB1-TE1CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
NJM2770RB1-TE1DKR-NDNJM2770RB1-TE1Digi-Reel®1,244 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:42:25 5/18/2013 - Help With This Screen