Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Video Amps and Modules > NJM2576RB1-TE1

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberNJM2576RB1-TE1DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

NJM2576RB1-TE1

DescriptionIC VIDEO AMP W/LPF LO-VOLT 8TVSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC VIDEO AMP W/LPF LO-VOLT 8TVSP | NJM2576RB1-TE1 | NJM2576RB1-TE1DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJM2576
Product Photos NJM2576RB1-TE1#
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Video Amps and Modules
Series-
PackagingDigi-Reel®
ApplicationsGeneral Purpose
Output Type-
Number of Circuits1
-3db Bandwidth-
Slew Rate-
Current - Supply8mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)2.8 V ~ 5.5 V
Mounting TypeSurface Mount
Package / Case8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package8-TVSP
Other NamesNJM#2576RB1TE1DKR
NJM#2576RB1TE1DKR-ND
NJM2576RB1-TE1#DKR-ND
NJM2576RB1-TE1DKR
NJM2576RB1TE1#DKR
NJM2576RB1TE1#DKR-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
NJM2576RB1-TE1TR-NDNJM2576RB1-TE1Tape & Reel (TR)2,000 - Immediate0.570002,000
Non-Stock
NJM2576RB1-TE1CT-NDNJM2576RB1-TE1Cut Tape (CT)1,989 - Immediate0.950001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:46:10 5/23/2013 - Help With This Screen