Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Video Amps and Modules > NJM2574RB1-TE1

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberNJM2574RB1-TE1CT-ND
Price BreakUnit PriceExtended Price
10.820000.82
250.6152015.38
1000.5125051.25
5000.49200246.00
Quantity Available Digi-Key Stock: 651
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2574RB1-TE1

DescriptionIC VIDEO AMP W/LPF LO-VOLT 8TVSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC VIDEO AMP W/LPF LO-VOLT 8TVSP | NJM2574RB1-TE1 | NJM2574RB1-TE1CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJM2574
Product Photos NJM2574RB1-TE1#
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Video Amps and Modules
Series-
PackagingCut Tape (CT)
ApplicationsGeneral Purpose
Output Type-
Number of Circuits1
-3db Bandwidth-
Slew Rate-
Current - Supply9mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)2.8 V ~ 5.5 V
Mounting TypeSurface Mount
Package / Case8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package8-TVSP
Other NamesNJM#2574RB1-TE1CT
NJM#2574RB1-TE1CT-ND
NJM2574RB1-TE1#CT
NJM2574RB1-TE1#CT-ND
NJM2574RB1-TE1CT
NJM2574RB1TE1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
NJM2574RB1-TE1TR-NDNJM2574RB1-TE1Tape & Reel (TR)6,000 - Immediate0.492002,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:38:45 6/18/2013 - Help With This Screen