Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Video Processing > NJM2535D

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberNJM2535D-ND
Price BreakUnit PriceExtended Price
10.440000.44
250.330008.25
1000.2750027.50
5000.26400132.00
Quantity Available Digi-Key Stock: 1,511
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2535D

DescriptionIC VIDEO SWITCH 3-IN/1-OUT 8-DIP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC VIDEO SWITCH 3-IN/1-OUT 8-DIP | NJM2535D | NJM2535D-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJM2535
Product Photos 8-DIP
Standard Package50
CategoryIntegrated Circuits (ICs)
FamilyLinear - Video Processing
Series-
PackagingTube
TypeVideo Switch, 3-Input 1-Output
ApplicationsTV
Mounting TypeThrough Hole
Package / Case8-DIP (0.300", 7.62mm)
Supplier Device Package8-DIP
RoHS Replacement

9:33:28 5/22/2013 - Help With This Screen