Keywords:





Product Index > RF/IF and RFID > RF Misc ICs and Modules > NJM2294V-TE1

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberNJM2294V-TE1TR-ND
Price BreakUnit PriceExtended Price
2,0001.260002,520.00
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2294V-TE1

DescriptionIC FM-IF FOR PAGER 16-SSOP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC FM-IF FOR PAGER 16-SSOP | NJM2294V-TE1 | NJM2294V-TE1TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJM2294
Product Photos 16-SSOP
Standard Package2,000
CategoryRF/IF and RFID
FamilyRF Misc ICs and Modules
Series-
PackagingTape & Reel (TR)
FunctionFM IC for Pagers
Frequency455kHz
RF TypeCordless Phones
Secondary Attributes-
Package / Case16-LSSOP (0.175", 4.40mm Width)
Other NamesNJM2294V-TE1-ND
NJM2294V-TE1TR
RoHS Replacement
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
NJM2294V-TE1CT-NDNJM2294V-TE1Cut Tape (CT)3,954 - Immediate2.660001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:55:54 6/18/2013 - Help With This Screen