Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Video Processing > NJM2286V-TE1

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberNJM2286V-TE1DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

NJM2286V-TE1

DescriptionIC VIDEO SW 2-IN/1OUT/3CH 16SSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC VIDEO SW 2-IN/1OUT/3CH 16SSOP | NJM2286V-TE1 | NJM2286V-TE1DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJM2286
Product Photos 16-SSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Video Processing
Series-
PackagingDigi-Reel®
TypeVideo Switch, 2-Input 1-Output
ApplicationsVideo Camera
Mounting TypeSurface Mount
Package / Case16-LSSOP (0.175", 4.40mm Width)
Supplier Device Package16-SSOP
Other NamesNJM#2286V-TE1DKR
NJM#2286V-TE1DKR-ND
NJM2286V-TE1#DKR
NJM2286V-TE1#DKR-ND
NJM2286V-TE1DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
NJM2286V-TE1TR-NDNJM2286V-TE1Tape & Reel (TR)2,000 - Immediate0.654002,000
Non-Stock
NJM2286V-TE1CT-NDNJM2286V-TE1Cut Tape (CT)953 - Immediate1.090001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:36:19 6/20/2013 - Help With This Screen