Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Video Processing > NJM2234D#

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberNJM2234D#-ND
Price BreakUnit PriceExtended Price
2,0000.36250725.00
Quantity Available
Manufacturer

Manufacturer Part Number

NJM2234D#

DescriptionIC VIDEO SWITCH 3-IN 8-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC VIDEO SWITCH 3-IN 8-DIP | NJM2234D# | NJM2234D#-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJM2234
Product Photos 8-DIP
Standard Package50
CategoryIntegrated Circuits (ICs)
FamilyLinear - Video Processing
Series-
PackagingTube
TypeVideo Switch, 3-Input 1-Output
ApplicationsAV-TV, Audio Player
Mounting TypeThrough Hole
Package / Case8-DIP (0.300", 7.62mm)
Supplier Device Package8-DIP
Other NamesNJM#2234D
NJM#2234D-ND

8:50:11 5/22/2013 - Help With This Screen