Add To Favorites
Product Overview
Digi-Key Part Number NJM2211M-ND
Quantity Available 1,447
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2211M

Description IC FSK DEMOD/ TONE DECODER S014
Expanded Description RF Demodulator IC 14-SOIC (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM2211
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Demodulators
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Function Demodulator
LO Frequency -
RF Frequency -
P1dB -
Gain -
Noise Figure -
Current - Supply 11mA
Voltage - Supply 4.5 V ~ 20 V
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-DMP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names NJM#2211M
NJM#2211M-ND
NJM2211M#
NJM2211M#-ND

05:49:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 3.02
10 2.70000 27.00
25 2.43000 60.75
100 2.21400 221.40
250 1.99800 499.50
500 1.79280 896.40
1,000 1.51200 1,512.00
2,500 1.43640 3,591.00
5,000 1.38240 6,912.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback