• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number NHFS0B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NHFS0B

Description FUSE DISCONN 690V NH 160A SIZE0
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NH Fuse Links
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series NH
Part Status Obsolete
Type Switch
Voltage 690V
Current 160A
 
Additional Resources
Standard Package ? 1

16:15:06 2/19/2017

Send Feedback