• Obsolete item.
Product Overview
Digi-Key Part Number NHD-2.4-240320SF-CTXI#-F1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NHD-2.4-240320SF-CTXI#-F1

Description LCD TFT 2.4" 240X320 40PIN ZIF
Expanded Description Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB) 2.4" (60.96mm) 240 x 320
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NHD-2.4-240320SF-CTXI#-F1
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Product Training Modules TFT Displays
Differences in TFT Displays
PCN Obsolescence/ EOL NHD-2.4-240320SF-CTX Devices 02/Sep/2015
Product Attributes Select All
Categories
Manufacturer

Newhaven Display Intl

Series -
Part Status Obsolete
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 2.4" (60.96mm)
Viewing Area 37.72mm W x 49.96mm H
Backlight LED - White
Dot Pixels 240 x 320
Interface Parallel, 16-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size 0.15mm W x 0.15mm H
Dot Pitch -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names NHD24240320SFCTXIF1

10:41:29 3/26/2017

Send Feedback