Add To Favorites
Product Overview
Digi-Key Part Number 490-2537-6-ND
Quantity Available 252,638
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM21PC474R1C3D

Description CAP FEEDTHRU 0.47UF 20% 16V 0805
Expanded Description 0.47µF Feed Through Capacitor 16V 2A 30 mOhm 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM21
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 16V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2537-6

04:01:19 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.24700 2.47
50 0.17620 8.81
100 0.15860 15.86
250 0.13396 33.49
500 0.11986 59.93
1,000 0.10224 102.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2537-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 248,000 - Immediate
  • Unit Price: 0.08974
  • Cut Tape (CT) ? : 490-2537-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 252,638 - Immediate
  • Unit Price: 0.32000
Send Feedback