Add To Favorites
Product Overview
Digi-Key Part Number 490-3912-1-ND
Quantity Available 57,109
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM21PC105B1C3D

Description CAP FEEDTHRU 1UF 20% 16V 0805
Expanded Description 1µF Feed Through Capacitor 16V 4A 20 mOhm 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Current 4A
DC Resistance (DCR) (Max) 20 mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-3912-1

05:23:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.24100 2.41
50 0.17240 8.62
100 0.15520 15.52
250 0.13104 32.76
500 0.11724 58.62
1,000 0.10001 100.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3912-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: 0.08778
  • Digi-Reel® ? : 490-3912-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback