Add To Favorites
Product Overview
Digi-Key Part Number 490-2536-6-ND
Quantity Available 34,292
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM21PC104R1E3D

Description CAP FEEDTHRU 0.1UF 20% 25V 0805
Expanded Description 0.1µF Feed Through Capacitor 25V 2A 30 mOhm 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM21
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 25V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2536-6

04:48:31 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.20700 2.07
50 0.14800 7.40
100 0.13320 13.32
250 0.11244 28.11
500 0.10060 50.30
1,000 0.08581 85.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2536-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.07532
  • Cut Tape (CT) ? : 490-2536-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,292 - Immediate
  • Unit Price: 0.27000
Send Feedback