Add To Favorites
Product Overview
Digi-Key Part Number 490-6974-6-ND
Quantity Available 158,347
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM18PS105R0J3D

Description CAP FEEDTHRU 1UF 20% 6.3V 0603
Expanded Description 1µF Feed Through Capacitor 6.3V 2A 30 mOhm 0603 (1608 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NFM Part Numbering
NFM18PS105R0J3 Ref Sheet
Online Catalog EMIFIL® NFM18PS Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM18
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6974-6

16:25:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15200 1.52
25 0.14480 3.62
50 0.14020 7.01
100 0.13560 13.56
250 0.12856 32.14
500 0.10752 53.76
1,000 0.08345 83.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6974-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 156,000 - Immediate
  • Unit Price: 0.07225
  • Cut Tape (CT) ? : 490-6974-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 158,347 - Immediate
  • Unit Price: 0.16000
Send Feedback