Add To Favorites
Product Overview
Digi-Key Part Number 490-6974-2-ND
Quantity Available 156,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM18PS105R0J3D

Description CAP FEEDTHRU 1UF 20% 6.3V 0603
Expanded Description 1µF Feed Through Capacitor 6.3V 2A 30 mOhm 0603 (1608 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NFM Part Numbering
NFM18PS105R0J3 Ref Sheet
Online Catalog EMIFIL® NFM18PS Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM18
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 490-6974-2
NFM18PS105R0J3D-ND

05:35:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.07225 289.00
8,000 0.06800 544.00
12,000 0.06375 765.00
28,000 0.05950 1,666.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-6974-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 158,607 - Immediate
  • Unit Price: 0.16000
  • Digi-Reel® ? : 490-6974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 158,607 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback