Add To Favorites
Product Overview
Digi-Key Part Number 490-6974-1-ND
Quantity Available 106,854
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM18PS105R0J3D

Description CAP FEEDTHRU 1UF 20% 6.3V 0603
Expanded Description 1µF Feed Through Capacitor 6.3V 2A 30 mOhm 0603 (1608 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6974-1

17:42:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.16400 1.64
50 0.11680 5.84
100 0.10520 10.52
250 0.08884 22.21
500 0.07948 39.74
1,000 0.06779 67.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6974-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 104,000 - Immediate
  • Unit Price: 0.05950
  • Digi-Reel® ? : 490-6974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback