Add To Favorites
Product Overview
Digi-Key Part Number 490-6965-1-ND
Quantity Available 31,136
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM18CC222R1C3D

Description CAP FEEDTHRU 2200PF 20% 16V 0603
Expanded Description 2200pF Feed Through Capacitor 16V 700mA 300 mOhm 0603 (1608 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NFM18CC Series
Online Catalog EMIFIL® NFM18C Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 16V
Current 700mA
DC Resistance (DCR) (Max) 300 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6965-1

23:11:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.23300 2.33
50 0.18060 9.03
100 0.16060 16.06
250 0.14456 36.14
500 0.13250 66.25
1,000 0.11242 112.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6965-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.09855
  • Digi-Reel® ? : 490-6965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback