Add To Favorites
Product Overview
Digi-Key Part Number 490-2541-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NFL21SP706X1C3D

Description FILTER LC(PI) 185NH/76PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 185nH, C = 76pF 150mA 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFL21
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 70MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 150mA
Values L = 185nH, C = 76pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 490-2541-2
NFM2012K04F706T1

18:48:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14283 571.32
8,000 0.13225 1,058.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-2541-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,726 - Immediate
  • Unit Price: 0.41000
  • Digi-Reel® ? : 490-2541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback