Add To Favorites
Product Overview
Digi-Key Part Number 490-4540-1-ND
Quantity Available 10,167
Can ship immediately
Manufacturer

Manufacturer Part Number

NFL21SP206X1C7D

Description FILTER LC(PI) 700NH/240PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 700nH, C = 240pF 100mA 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFL21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 20MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 100mA
Values L = 700nH, C = 240pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4540-1

03:56:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.33700 3.37
50 0.26140 13.07
100 0.23230 23.23
250 0.20908 52.27
500 0.19166 95.83
1,000 0.16262 162.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4540-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.14256
  • Digi-Reel® ? : 490-4540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback