Add To Favorites
Product Overview
Digi-Key Part Number 490-2540-1-ND
Quantity Available 10,744
Can ship immediately
Manufacturer

Manufacturer Part Number

NFL21SP107X1C3D

Description FILTER LC(PI) 135NH/44PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 135nH, C = 44pF 200mA 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFL21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 100MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 200mA
Values L = 135nH, C = 44pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2540-1

20:49:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.24900 2.49
50 0.19320 9.66
100 0.17180 17.18
250 0.15464 38.66
500 0.14176 70.88
1,000 0.12027 120.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2540-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.10544
  • Digi-Reel® ? : 490-2540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,744 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback