Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 102-2670-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NEB-264NWA-AN

Description CONV BUS 12V OUT 264W
Expanded Description Intermediate Bus Converter DC DC Converter 1 Output 12V 22A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series Novum®, NEB-N
Packaging ? Tray ?
Part Status Active
Type Intermediate Bus Converter
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 22A
Power (Watts) - Manufacture Series 264W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Through Hole
Package / Case 5-DIP Module, 1/8 Brick
Size / Dimension 2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm)
Operating Temperature -40°C ~ 125°C
Efficiency 95.2%
 
Additional Resources
Standard Package ? 75
Other Names 102-2670
NEB264NWAAN

09:35:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
75 51.22853 3,842.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback