Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number NE85634-ATR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NE85634-T1-A

Description RF TRANSISTOR NPN SOT-89
Expanded Description RF Transistor NPN 12V 100mA 6.5GHz 2W Surface Mount SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SC3357-T1-ATR-ND 2SC3357-T1-A CEL Tape & Reel (TR) ? 0
0.60000 1,000  Non-Stock ?
NE85634-A-ND NE85634-A CEL Bulk ? 0
1.17000 180  Non-Stock ?
Documents & Media
Datasheets NE856 Series
NE85634, 2SC3357
PCN Obsolescence/ EOL EOL 12/Aug/2016
EOL Revision 10/Nov/2016
PCN Assembly/Origin Wafer Fab Transfer 25/Feb/2015
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 6.5GHz
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz
Gain 9dB
Power - Max 2W
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 10V
Current - Collector (Ic) (Max) 100mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Additional Resources
Standard Package ? 1,000
Other Names NE85634-ATR
NE85634T1A

21:13:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.60000 600.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : NE85634-A-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.17000
Send Feedback