• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number NE85633B-ACT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NE85633-T1B-A

Description RF TRANSISTOR NPN SOT-23
Expanded Description RF Transistor NPN 12V 100mA 7GHz 200mW Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NE85633L-A-ND NE85633L-A CEL Bulk ? 0
0.98000 210  Non-Stock ?
Documents & Media
Datasheets NE85633, 2SC3356
PCN Obsolescence/ EOL EOL 12/Aug/2016
EOL Revision 10/Nov/2016
PCN Assembly/Origin Wafer Fab Transfer 25/Feb/2015
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 7GHz
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz
Gain 11.5dB
Power - Max 200mW
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 10V
Current - Collector (Ic) (Max) 100mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NE85633B-ACT

17:50:27 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NE85633B-ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.47600
Send Feedback