Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number NE85630-ACT-ND
Quantity Available 1,374
Can ship immediately
Manufacturer

Manufacturer Part Number

NE85630-T1-A

Description RF TRANSISTOR NPN SOT-323
Expanded Description RF Transistor NPN 12V 100mA 4.5GHz 150mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NE85630, 2SC4226
PCN Obsolescence/ EOL EOL 12/Aug/2016
EOL Revision 10/Nov/2016
PCN Assembly/Origin Wafer Fab Transfer 25/Feb/2015
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 4.5GHz
Noise Figure (dB Typ @ f) 1.2dB @ 1GHz
Gain 9dB
Power - Max 150mW
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 7mA, 3V
Current - Collector (Ic) (Max) 100mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NE85630-A-ND NE85630-A CEL Bulk ? 0
0.98000 210  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names NE85630-ACT

23:50:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.08600 10.86
25 0.98040 24.51
100 0.85800 85.80
250 0.75292 188.23
500 0.66538 332.69
1,000 0.52530 525.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NE85630-ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.47600
  • Bulk ? : NE85630-A-ND
  • Minimum Quantity: 210  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.98000
Send Feedback