• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number NE68519-ADKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NE68519-T1-A

Description RF TRANSISTOR NPN SOT-523
Expanded Description RF Transistor NPN 6V 30mA 12GHz 125mW Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NE685 SERIES
PCN Obsolescence/ EOL EOL 12/Aug/2016
EOL Revision 10/Nov/2016
PCN Assembly/Origin Wafer Fab Transfer 25/Feb/2015
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 6V
Frequency - Transition 12GHz
Noise Figure (dB Typ @ f) 1.5dB @ 2GHz
Gain 11dB
Power - Max 125mW
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 10mA, 3V
Current - Collector (Ic) (Max) 30mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names NE68519-ADKR

14:17:55 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NE68519-ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.40600
  • Cut Tape (CT) ? : NE68519-ACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 438 - Immediate
  • Unit Price: 1.05000
  • Bulk ? : NE68519-A-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.86000
Send Feedback