All prices are in US dollars.
Digi-Key Part Number NE68519-ACT-ND
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.92500 9.25
25 0.83520 20.88
100 0.73080 73.08
Quantity Available Digi-Key Stock: 20,809
Can ship immediately
Manufacturer

Manufacturer Part Number

NE68519-T1-A

Description RF TRANSISTOR NPN SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NE685 SERIES
Product Photos SOT-543
SOT-523
PCN Assembly/Origin Wafer Fab Transfer 25/Feb/2015
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

RF Transistors (BJT)

Series -
Packaging ? Cut Tape (CT)?
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 6V
Frequency - Transition 12GHz
Noise Figure (dB Typ @ f) 1.5dB @ 2GHz
Gain 11dB
Power - Max 125mW
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 10mA, 3V
Current - Collector (Ic) (Max) 30mA
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Online Catalog NPN RF Transistors
Other Names NE68519-ACT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NE68519-ATR-ND NE68519-T1-A CEL Tape & Reel (TR)? 15,000 - Immediate
0.48430 3,000
NE68519-ADKR-ND NE68519-T1-A CEL Digi-Reel®? 20,809 - Immediate
Digi-Reel® 1
NE68519-A-ND NE68519-A CEL Bulk? 1,431 - Immediate
1.40000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SC5010-T1-ACT-ND 2SC5010-T1-A CEL Cut Tape (CT)? 5,895 - Immediate
1.05000 1
NE68519-A-ND NE68519-A CEL Bulk? 1,431 - Immediate
1.40000 1
Non-Stock
?
Customers who are interested in this product are also interested in:
  • BFT92,215 - NXP Semiconductors | 568-1655-1-ND DigiKey Electronics
  • BFT92,215
  • NXP Semiconductors
  • TRANS PNP 25MA 15V 5GHZ SOT23
  • Unit Price 0.63000
  • BFU730F,115 - NXP Semiconductors | 568-8457-1-ND DigiKey Electronics
  • BFU730F,115
  • NXP Semiconductors
  • TRANSISTOR NPN SOT343F-4
  • Unit Price 0.46000
  • NE68119-T1-A - CEL | NE68119-ACT-ND DigiKey Electronics
  • NE68119-T1-A
  • CEL
  • RF TRANSISTOR NPN SOT-523
  • Unit Price 1.41000
  • 2SC5010-T1-A - CEL | 2SC5010-T1-ACT-ND DigiKey Electronics
  • 2SC5010-T1-A
  • CEL
  • RF TRANSISTOR NPN SOT-523
  • Unit Price 1.05000
  • SN74LVC2G132DCUR - Texas Instruments | 296-18802-1-ND DigiKey Electronics
  • SN74LVC2G132DCUR
  • Texas Instruments
  • IC GATE NAND 2CH 2-INP US8
  • Unit Price 0.66000

12:04:21 5/25/2016