Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number NE664M04-T2-ACT-ND
Quantity Available 482
Can ship immediately
Manufacturer

Manufacturer Part Number

NE664M04-T2-A

Description RF TRANSISTOR NPN SOT-343F
Expanded Description RF Transistor NPN 5V 500mA 20GHz 735mW Surface Mount SOT-343F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NE664M04
RF Wireless Brochure
PCN Obsolescence/ EOL EOL 12/Aug/2016
EOL Revision 10/Nov/2016
PCN Assembly/Origin Wafer Fab Transfer 25/Feb/2015
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 5V
Frequency - Transition 20GHz
Noise Figure (dB Typ @ f) -
Gain 12dB
Power - Max 735mW
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 100mA, 3V
Current - Collector (Ic) (Max) 500mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-343F
Supplier Device Package SOT-343F
 
Additional Resources
Standard Package ? 1
Other Names NE664M04-T2-ACT

23:03:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 2.33
10 2.10500 21.05
25 1.87960 46.99
100 1.69180 169.18
250 1.50380 375.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NE664M04-T2-ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.98550
  • Bulk ? : NE664M04-A-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3 - Immediate
  • Unit Price: 2.64000
Send Feedback