Add To Favorites
Product Overview
Digi-Key Part Number 296-1411-5-ND
Quantity Available 116,107
Can ship immediately
Manufacturer

Manufacturer Part Number

NE555P

Description IC OSC SINGLE TIMER 100KHZ 8-DIP
Expanded Description 555 Type, Timer/Oscillator (Single) IC 100kHz 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 100kHz
Voltage - Supply 4.5 V ~ 16 V
Current - Supply 10mA
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 296-1411
296-1411-5

04:17:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.35300 3.53
100 0.24000 24.00
500 0.18000 90.00
1,000 0.13500 135.00
2,500 0.12375 309.38
5,000 0.11625 581.25
10,000 0.10875 1,087.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-41585-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,064 - Immediate
  • Unit Price: 0.44000
Send Feedback