Add To Favorites
Product Overview
Digi-Key Part Number 296-6501-1-ND
Quantity Available 20,840
Can ship immediately
Manufacturer

Manufacturer Part Number

NE555DR

Description IC OSC SGL TIMER 100KHZ 8-SOIC
Expanded Description 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 100kHz
Voltage - Supply 4.5 V ~ 16 V
Current - Supply 10mA
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-6501-1

20:31:50 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.35200 3.52
100 0.21920 21.92
500 0.14996 74.98
1,000 0.11536 115.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6501-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.10080
  • Digi-Reel® ? : 296-6501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,840 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-16792-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,688 - Immediate
  • Unit Price: 0.39000
Send Feedback