• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number NE3512S02-T1C-ACT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NE3512S02-T1C-A

Description HJ-FET NCH 13.5DB S02
Expanded Description RF Mosfet HFET 2V 10mA 12GHz 13.5dB S02
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NE3512S02
RF Wireless Brochure
PCN Obsolescence/ EOL EOL 12/Aug/2016
EOL Revision 10/Nov/2016
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type HFET
Frequency 12GHz
Gain 13.5dB
Voltage - Test 2V
Current Rating 70mA
Noise Figure 0.35dB
Current - Test 10mA
Power - Output -
Voltage - Rated 4V
Package / Case 4-SMD, Flat Leads
Supplier Device Package S02
 
You May Also Be Interested In
  • CE3512K2-C1 - CEL | CE3512K2-C1CT-ND DigiKey Electronics
  • CE3512K2-C1
  • CEL
  • RF FET 4V 12GHZ 4MICROX
  • Unit Price 1.15000
  • CE3512K2-C1CT-ND
  • CE3520K3-C1 - CEL | CE3520K3-C1CT-ND DigiKey Electronics
  • CE3520K3-C1
  • CEL
  • RF FET 4V 20GHZ 4MICROX
  • Unit Price 1.60000
  • CE3520K3-C1CT-ND
Additional Resources
Standard Package ? 1
Other Names NE3512S02-T1C-ACT

22:41:26 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NE3512S02-T1C-ATR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.68850
  • Bulk ? : NE3512S02-A-ND
  • Minimum Quantity: 90  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.22500
Send Feedback