• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number NE3510M04-T2-ADKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NE3510M04-T2-A

Description FET RF 4V 4GHZ M04
Expanded Description RF Mosfet HFET 2V 15mA 4GHz 16dB M04
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NE3510M04
RF Wireless Brochure
PCN Obsolescence/ EOL EOL 12/Aug/2016
EOL Revision 10/Nov/2016
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Transistor Type HFET
Frequency 4GHz
Gain 16dB
Voltage - Test 2V
Current Rating 97mA
Noise Figure 0.45dB
Current - Test 15mA
Power - Output -
Voltage - Rated 4V
Package / Case SOT-343F
Supplier Device Package M04
 
Additional Resources
Standard Package ? 1
Other Names NE3510M04-T2-ADKR

13:31:27 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NE3510M04-T2-ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.76950
  • Bulk ? : NE3510M04-A-ND
  • Minimum Quantity: 120  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.71000
Send Feedback