Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Thermal Management > NE1617ADS,118

All prices are in US dollars.
Digi-Key Part Number568-4512-1-ND
Price BreakUnit PriceExtended Price
11.910001.91
101.7280017.28
251.5480038.70
1001.39200139.20
2501.23600309.00
5001.08000540.00
1,0000.89400894.00
Quantity Available Digi-Key Stock: 9,994
Can ship immediately
Manufacturer

Manufacturer Part Number

NE1617ADS,118

DescriptionIC TEMP MONITOR 16-SSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC TEMP MONITOR 16-SSOP | NE1617ADS,118 | 568-4512-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NE1617ADS-T
I2C-Bus Solutions Guide
Product Photos 16-SSOP
Featured Product NXP - I²C Interface
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Thermal Management
Series-
PackagingCut Tape (CT)
FunctionTemp Monitoring System (Sensor)
Sensor TypeInternal and External
Sensing Temperature-55°C ~ 125°C, External Sensor
Accuracy±3°C Local(Max), ±5°C Remote(Max)
TopologyADC, Multiplexer, Register Bank
Output TypeSMBus™
Output AlarmYes
Output FanNo
Voltage - Supply3 V ~ 5.5 V
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-SSOP (0.154", 3.90mm Width)
Supplier Device Package16-SSOP
Dynamic CatalogTemperature Monitoring System
Other Names568-4512-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-4512-2-NDNE1617ADS,118Tape & Reel (TR)7,500 - Immediate0.810002,500
568-4512-6-NDNE1617ADS,118Digi-Reel®9,994 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:43:00 5/24/2013 - Help With This Screen