Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number NDND1-WH-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NDND1-WH

Description DISCONNECT BLOCK FUSED WHITE
Expanded Description Fuse Holder 30A 600V 1 Circuit 1 1/4" x 1/4" DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NDNLFD1-WH
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Fuseholder Type Holder
Fuse Type 1 1/4" x 1/4"
For Use With/Related Products -
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 600V
Current Rating 30A
Mounting Type DIN Rail
Orientation Vertical
Termination Style -
Contact Material -
Contact Finish -
 
You May Also Be Interested In
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3.69000
  • 283-2850-ND
Additional Resources
Standard Package ? 50

01:08:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 10.47540 523.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback