Keywords:





Product Index > Programmers, Development Systems > Eval Boards - DC/DC & AC/DC (Off-Line) SMPS > NDM1 KIT

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number102-2142-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

NDM1 KIT

DescriptionDEMO NDM1 DC/DC 12A/25A MODULES
Lead Free Status / RoHS StatusLead free / RoHS Compliant
DEMO NDM1 DC/DC 12A/25A MODULES | NDM1 KIT | 102-2142-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NDM1-12-120
NDM1-25-120
NDM1-DEMO
Product Photos NDM1-KIT
Product Training Modules DC to DC Point of Load
Featured Product Novum Digital DC-DC Power Modules
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - DC/DC & AC/DC (Off-Line) SMPS
SeriesNovum Digital Module POL
Main PurposeDC/DC, Step Down
Outputs and Type1, Non-Isolated
Power - Output-
Voltage - Output0.6 V ~ 2.5 V
Current - Output12A, 25A
Voltage - Input8.5 V ~ 14 V
Regulator TopologyBuck
Frequency - Switching375kHz ~ 500kHz
Board TypeFully Populated
Supplied Contents12A Board, 25A Board, USB Adapter, Wall Plug Adapter
Utilized IC / PartNDM1-12-120, NDM1-25-120
For Use With102-2141-ND - DIG CONV DC/DC POL 0.6-2.5V 25A
102-2140-ND - DIG CONV DC/DC POL 0.6-2.5V 12A
Other Names102-2142
625-00007R
NDM KIT-12A
NDM1_KIT
NDM1KIT

11:06:06 5/20/2013 - Help With This Screen