• Obsolete item.
Product Overview
Digi-Key Part Number 289-1032-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NDL-205

Description INVERTER 50-83CM2 FOR EL LAMP
Expanded Description Electroluminescent (EL) Backlighting Inverter 3 ~ 5.5V Input 70 V ~ 90 V Output 1.24" L x 0.83" W x 0.35" H (31.6mm x 21mm x 9mm) Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NDL Series
PCN Obsolescence/ EOL NDL Series EL Inverters 13/Jan/2015
PCN Design/Specification Epoxy Resin Fill 27/May/2014
Product Attributes Select All
Categories
Manufacturer

JKL Components Corp.

Series -
Part Status Obsolete
Voltage - Input 3 ~ 5.5V
Output 70 V ~ 90 V
Type Electroluminescent (EL) Backlighting
Size / Dimension 1.24" L x 0.83" W x 0.35" H (31.6mm x 21mm x 9mm)
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 500
Other Names 289-1032
NDL205

15:45:29 2/27/2017

Send Feedback