Add To Favorites
Product Overview
Digi-Key Part Number NDC7002NDKR-ND
Quantity Available 161,177
Can ship immediately

Factory Stock ?: 3,321,034
Manufacturer

Manufacturer Part Number

NDC7002N

Description MOSFET 2N-CH 50V 0.51A SSOT6
Expanded Description Mosfet Array 2 N-Channel (Dual) 50V 510mA 700mW Surface Mount SuperSOT™-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NDC7002N
Product Training Modules High Voltage Switches for Power Processing
SMPS Power Switch
PCN Design/Specification Mold Compound 08/April/2008
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 510mA
Rds On (Max) @ Id, Vgs 2 Ohm @ 510mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 20pF @ 25V
Power - Max 700mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NDC7002NDKR

19:04:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.38100 3.81
100 0.25970 25.97
500 0.19478 97.39
1,000 0.14609 146.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NDC7002NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 153,000 - Immediate
    3,321,000 - Factory Stock ?
  • Unit Price: 0.13002
  • Cut Tape (CT) ? : NDC7002NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 161,177 - Immediate
    3,321,000 - Factory Stock ?
  • Unit Price: 0.47000
Send Feedback