Add To Favorites
Product Overview
Digi-Key Part Number NDB6030PLFSCT-ND
Quantity Available 1,181
Can ship immediately

Factory Stock ?: 9,600
Manufacturer

Manufacturer Part Number

NDB6030PL

Description MOSFET P-CH 30V 30A D2PAK
Expanded Description P-Channel 30V 30A (Tc) 75W (Tc) Surface Mount D²PAK (TO-263AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1570pF @ 15V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 75W (Tc)
Rds On (Max) @ Id, Vgs 25 mOhm @ 19A, 10V
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NDB6030PLFSCT

09:20:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 2.06
10 1.85400 18.54
100 1.48990 148.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NDB6030PLFSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 9,600 - Factory Stock ?
  • Unit Price: 1.18843
  • Digi-Reel® ? : NDB6030PLFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,181 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback