|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers > ON Semiconductor NCP380LSNAJAAT1G

All prices are in US dollars.
Digi-Key Part NumberNCP380LSNAJAAT1GOSTR-ND
Price BreakUnit PriceExtended Price
3,0000.27550826.50
6,0000.256501,539.00
15,0000.247003,705.00
30,0000.237507,125.00
75,0000.2337017,527.50
150,0000.2280034,200.00
Quantity Available Digi-Key Stock: 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP380LSNAJAAT1G

DescriptionIC CURRENT LIMIT SWITCH 6-TSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NCP380LSNAJAAT1G ON Semiconductor | NCP380LSNAJAAT1GOSTR-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NCP/NCV380
Product Photos SC-74, SOT-457
PCN Design/Specification NCP380 TSOP5/6 Copper Wire Revision 15/Aug/2013
Standard Package ? 3,000
Category

Integrated Circuits (ICs)

Family

PMIC - Power Distribution Switches, Load Drivers

Series-
Packaging ? Tape & Reel (TR) ? 
Switch TypeGeneral Purpose
Number of Outputs1
Ratio - Input:Output1:1
Output ConfigurationHigh Side
Output TypeP-Channel
InterfaceOn/Off
Voltage - Load2.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd)Not Required
Current - Output (Max)1A
Rds (On)70 mOhm
Input TypeNon-Inverting
FeaturesSlew Rate Controlled, Status Flag
Fault ProtectionCurrent Limiting (Adjustable), UVLO
Operating Temperature-40°C ~ 125°C (TJ)
Package / CaseSC-74, SOT-457
Online CatalogGeneral Purpose
Other NamesNCP380LSNAJAAT1G-ND
NCP380LSNAJAAT1GOSTR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NCP380LSNAJAAT1GOSCT-NDNCP380LSNAJAAT1GON SemiconductorCut Tape (CT) ? 18,610 - Immediate
0.780001
NCP380LSNAJAAT1GOSDKR-NDNCP380LSNAJAAT1GON SemiconductorDigi-Reel® ? 18,610 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:30:53 5/27/2015