|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers > ON Semiconductor NCP380LSNAJAAT1G

All prices are in US dollars.
Digi-Key Part NumberNCP380LSNAJAAT1GOSCT-ND
Price BreakUnit PriceExtended Price
10.780000.78
100.686006.86
250.6060015.15
1000.5282052.82
2500.45980114.95
5000.39140195.70
1,0000.31350313.50
Quantity Available Digi-Key Stock: 18,184
Can ship immediately

Factory Stock ? : 99,000
Manufacturer

Manufacturer Part Number

NCP380LSNAJAAT1G

DescriptionIC CURRENT LIMIT SWITCH 6-TSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NCP380LSNAJAAT1G ON Semiconductor | NCP380LSNAJAAT1GOSCT-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NCP/NCV380
Product Photos SC-74, SOT-457
PCN Design/Specification NCP380 TSOP5/6 Copper Wire Revision 15/Aug/2013
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Power Distribution Switches, Load Drivers

Series-
Packaging ? Cut Tape (CT) ? 
Switch TypeGeneral Purpose
Number of Outputs1
Ratio - Input:Output1:1
Output ConfigurationHigh Side
Output TypeP-Channel
InterfaceOn/Off
Voltage - Load2.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd)Not Required
Current - Output (Max)1A
Rds On (Typ)70 mOhm
Input TypeNon-Inverting
FeaturesSlew Rate Controlled, Status Flag
Fault ProtectionCurrent Limiting (Adjustable), UVLO
Operating Temperature-40°C ~ 125°C (TJ)
Package / CaseSC-74, SOT-457
Supplier Device Package6-TSOP
Online CatalogGeneral Purpose
Other NamesNCP380LSNAJAAT1GOSCT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NCP380LSNAJAAT1GOSTR-NDNCP380LSNAJAAT1GON SemiconductorTape & Reel (TR) ? 15,000 - Immediate
99,000 - Factory Stock
 ? 
0.275503,000
NCP380LSNAJAAT1GOSDKR-NDNCP380LSNAJAAT1GON SemiconductorDigi-Reel® ? 18,184 - Immediate
99,000 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • SMAZ6V8-13-F Diodes Incorporated | SMAZ6V8-FDICT-ND DigiKey Electronics
  • SMAZ6V8-13-F
  • Diodes Incorporated
  • DIODE ZENER 6.8V 1W SMA
  • Unit Price 0.40000
  • STPS1H100A STMicroelectronics | 497-3209-1-ND DigiKey Electronics
  • STPS1H100A
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 1A SMA
  • Unit Price 0.39000

5:10:31 9/5/2015